
The LM392DGKT is a dual operational amplifier from Texas Instruments, featuring a bandwidth of 1MHz. It is packaged in a lead-free VSSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM392DGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM392DGKT technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392DGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
