
The LM392MX is a dual operational amplifier from Texas Instruments, featuring a gain bandwidth product of 1MHz and an operating supply voltage of 16V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount SOIC-8 package and is available in quantities of 2500. The LM392MX is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM392MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM392MX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM392MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
