
Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This comparator IC offers a 5mV maximum input offset voltage and 250nA input bias current. Operating from a minimum dual supply voltage of 1.5V up to a maximum of 32V, it provides 16mA output current. Packaged in an 8-pin PDIP with through-hole mounting, this component has a response time of 1.3µs and a slew rate of 0.1V/µs.
Sign in to ask questions about the Texas Instruments LM392N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM392N technical specifications.
| Amplifier Type | COMPARATOR |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 16mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 820mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 600uA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM392N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
