
Low power operational amplifier and voltage comparator featuring a 1MHz bandwidth and gain bandwidth product. This single amplifier IC offers two channels with a minimum dual supply voltage of 1.5V and a maximum operating supply voltage of 16V. It operates within a temperature range of 0°C to 70°C and has an output current of 16mA. The component is housed in an 8-PDIP through-hole package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Key specifications include a 250nA input bias current, 5mV input offset voltage, 0.1V/µs slew rate, and 500µA quiescent current. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments LM392N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM392N/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 16mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 600uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
