
Dual low power operational amplifier featuring a 1MHz gain bandwidth product and 1.9V/µs slew rate. This integrated circuit offers a 1MHz bandwidth, 10dB gain, and operates from a minimum dual supply voltage of 1.5V up to 16V. Designed for through-hole mounting in an 8-PDIP package, it provides 40mA output current and a 2mA supply current. Specifications include a 400nA input bias current and 5mV input offset voltage, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM392P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM392P technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain | 10dB |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
