
Dual differential comparator IC, featuring 2 channels and 2 elements. Operates with a minimum supply voltage of 1V and a maximum of 30V, with a dual supply range of 1V to 18V. Offers a response time of 1.3µs, 250nA input bias current, and 2mV input offset voltage. Packaged in an 8-VSSOP surface mount configuration, this RoHS compliant component is suitable for industrial applications from 0°C to 70°C.
Texas Instruments LM393ADGKR technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM393A |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.00067oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393ADGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
