
Precision dual differential comparator IC, featuring two independent comparator elements. Operates with a wide supply voltage range from 1V to 18V (dual) or 2V to 30V (single), drawing a maximum supply current of 500µA. Offers a fast response time of 0.3µs and a voltage gain of 106.02dB. Packaged in a lead-free PDIP with through-hole mounting, suitable for industrial applications within a 0°C to 70°C temperature range.
Texas Instruments LM393AP technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 106.02dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
