
Dual differential comparator IC, featuring two independent comparator elements in a surface-mount VSSOP package. Operates from a 1V to 30V supply range with a maximum dual supply voltage of 18V. Offers a fast response time of 0.3µs, 250nA input bias current, and 5mV input offset voltage. Output is TTL compatible with 6mA output current per channel, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM393DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393DGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 970um |
| Voltage Gain | 106.02dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
