
Dual differential comparator IC, commercial grade, featuring two independent comparator elements. Operates with a minimum supply voltage of 1V and a maximum of 36V, with a dual supply range of 1V to 18V. Offers a fast response time of 0.3µs and a voltage gain of 106.02dB. Packaged in a surface-mount VSSOP for efficient integration. Input bias and offset voltage are 250nA and 5mV respectively. RoHS compliant and lead-free.
Texas Instruments LM393DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
