The LM393DR2 is a dual comparator IC from Texas Instruments, operating within a commercial temperature range of 0 to 70°C. It features a supply voltage of 5V with a maximum limit of 36V. The comparator has a maximum input offset voltage of 9000mV and an average bias current of 0.4mA. The device is packaged in an 8-pin R-PDSO-G8 SOP package with dimensions of 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |