
Dual differential comparator, commercial grade, featuring two independent channels. Operates with a wide supply voltage range from 1V to 30V, with a maximum dual supply voltage of 18V. Offers a fast response time of 0.3µs and a high voltage gain of 106.02dB. Input bias and input current are a maximum of 250nA, with an input offset voltage of 5mV. This surface mount component is packaged in an 8-SOIC, is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM393DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM393 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
