The LM393H/NOPB is a dual op-amp from Texas Instruments, featuring an input bias current of 250nA and an input offset voltage of 5mV. It operates over a wide supply voltage range of 2V to 36V and can dissipate up to 660mW of power. The device is packaged in a TO-99 package and is suitable for through hole mounting. It is RoHS compliant and has a response time of 1.3us.
Sign in to ask questions about the Texas Instruments LM393H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393H/NOPB technical specifications.
| Package/Case | TO-99 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Box |
| Power Dissipation | 660mW |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.