
Dual comparator IC featuring low power consumption and low offset voltage. Operates from a 1V to 36V supply range with a maximum supply current of 1mA. Offers a 5mV input offset voltage and 250nA input bias current. Packaged in an 8-pin SOIC for surface mounting, this general-purpose component boasts a 510mW power dissipation and 16mA output current.
Texas Instruments LM393M technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 510mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 510mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
