
Dual comparator IC featuring low power consumption and low offset voltage. Operates from a 1V to 18V dual supply or 2V to 36V single supply. Offers 2 channels with TTL output type, 16mA output current, and 700ns propagation delay. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component has a maximum power dissipation of 510mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM393MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 510mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
