
Dual comparator IC featuring two independent channels with a maximum input offset voltage of 5mV and a response time of 1.3µs. This general-purpose bipolar component operates with a supply voltage range from 1V to 36V, supporting dual supplies up to 15V. It offers TTL output compatibility and a maximum output current of 16mA. Packaged in a through-hole PDIP-8 plastic DIP, this component has a maximum power dissipation of 780mW and an operating temperature range of 0°C to 70°C.
Texas Instruments LM393N technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 780mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.