
Dual differential comparator IC featuring two independent channels. Operates with a dual supply voltage range from 1V to 18V, or a single supply from 2V to 30V. Offers a fast response time of 300ns and a voltage gain of 106.02dB. Input bias current is 250nA with an input offset voltage of 5mV. This through-hole component is packaged in an 8-PDIP with TTL output compatibility and a maximum output current of 20mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM393P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Series | LM393 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 106.02dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
