
Dual differential comparator IC, featuring two independent comparator channels. Operates with a wide supply voltage range from 1V to 30V, with a maximum dual supply voltage of 18V. Offers a fast response time of 0.3µs and a voltage gain of 106.02dB. Designed for surface mounting in a compact SOP package (5.3mm width, 6.2mm length, 2mm height). This commercial-grade component is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM393PSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393PSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Voltage Gain | 106.02dB |
| Weight | 0.004325oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393PSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
