
Dual differential comparator IC, featuring two independent comparator elements in a lead-free, 8-TSSOP surface-mount package. Operates with a minimum supply voltage of 1V and a maximum of 36V, with a dual supply range of 1V to 18V. Offers a typical input bias current of 250nA, input offset voltage of 5mV, and an output current capability of 20mA with TTL output type. This commercial-grade component boasts a fast response time of 0.3µs and a voltage gain of 106.02dB, with a maximum supply current of 2.5mA.
Sign in to ask questions about the Texas Instruments LM393PWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393PWRG3 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393PWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
