
Dual differential comparator, commercial grade, featuring two independent channels in a lead-free, 8-TSSOP surface mount package. Operates with a dual supply voltage range from 1V to 18V, with a typical operating voltage of 9V. Offers a maximum supply current of 1mA and an output current per channel of 6mA. Key specifications include a response time of 1.3µs, input bias current of 250nA, and input offset voltage of 5mV. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM393PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393PWRG4 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 9V |
| Height | 1.15mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM393 |
| Supply Current | 1mA |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
