
Dual comparator IC featuring low power consumption and low offset voltage. Operates with dual supply voltages from 1V to 18V, or single supply from 2V to 36V, with an operating supply voltage of 28V. Offers a maximum supply current of 1mA and output current of 16mA. Packaged in an 8-DSBGA surface mount with a propagation delay of 700ns. Suitable for general-purpose applications within a 0°C to 70°C temperature range.
Texas Instruments LM393TL/NOPB technical specifications.
| Dual Supply Voltage | 9V |
| Height | 0.36mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 1.51mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 568mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | Yes |
| Series | LM393-N |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 675um |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
