
Dual comparator IC featuring low power consumption and low offset voltage. Operates from 1V to 36V supply, with a maximum dual supply voltage of 18V. Offers 2 channels, TTL output, and a maximum output current of 16mA. Packaged in an 8-DSBGA with dimensions of 2mm x 1.3mm x 675µm, suitable for surface mounting. Maximum power dissipation is 568mW, with a quiescent current of 2.5mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM393TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM393TLX/NOPB technical specifications.
| Package/Case | BGA |
| Height | 675um |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 568mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | Yes |
| Series | LM393-N |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Thickness | 675um |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
