
NPN bipolar junction transistor (BJT) in a TO-220 package, featuring a maximum collector current of 2.2A and a collector-emitter breakdown voltage of 36V. This through-hole mounted component operates within a temperature range of 0°C to 125°C and offers a turn-on delay time of 0.5µs. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM395T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM395T/NOPB technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 36V |
| Collector Emitter Voltage (VCEO) | 36V |
| Collector-emitter Voltage-Max | 36V |
| Continuous Collector Current | 2.2A |
| Current Rating | 2.2A |
| Emitter Base Voltage (VEBO) | 36V |
| Height | 8.89mm |
| Input Current | 3uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Collector Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 36V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Propagation Delay | 0.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.5us |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM395T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
