
Single general purpose voltage comparator in a 5-SOT-23 package. Features TTL output, 13mA output current, and 700uA supply current. Operates from a 2.5V to 30V supply range with a maximum dual supply voltage of 15V. Input bias current is 250nA, with an input offset voltage of 7mV. Offers a response time of 0.44us and a voltage gain of 101.6dB. Suitable for surface mount applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM397MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM397MF technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 13mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 940us |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 0.44us |
| RoHS Compliant | No |
| Series | LM397 |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Type | General Purpose |
| Voltage Gain | 101.6dB |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM397MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
