
Single-channel general-purpose comparator IC, featuring a 5-pin SOT-23 surface-mount package. Operates with dual supply voltages from ±2.5V to ±15V, or a single supply from 5V to 30V. Offers a maximum supply current of 250µA and an output current of 13mA. Key specifications include a 7mV input offset voltage and a 250nA input bias current. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments LM397MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 3V |
| Height | 1.02mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | CMOS |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 940us |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.44us |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Type | General Purpose |
| Voltage Gain | 101.6dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM397MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
