
General purpose comparator IC featuring a single channel with a 7mV maximum input offset voltage and 940µs propagation delay. This surface mount component operates from a 2.5V to 15V dual supply or 5V to 30V single supply, drawing a maximum supply current of 700µA. It offers a 13mA output current with TTL output type and a voltage gain of 101.6dB. Packaged in SOT-23, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM397MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM397MFX technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 13mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 940us |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM397 |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 101.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM397MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
