
Single general purpose voltage comparator, SOT-23-5 package, featuring TTL output and 13mA output current. Operates with dual supply voltages from 2.5V to 15V or single supply from 5V to 30V. Offers 250nA input bias current and 7mV input offset voltage. This surface mount component boasts a 940µs propagation delay and 101.6dB voltage gain, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM397MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM397MFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 13mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 940us |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 101.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM397MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
