
32-bit ARM Cortex-M3S 100 series microcontroller featuring a 20MHz core frequency. This surface mount device offers 8KB of FLASH memory, 2KB of RAM, and 18 programmable I/O pins. Integrated peripherals include SPI, UART, USART interfaces, 4 timers/counters, and a watchdog timer. Operating supply voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 105°C. The LQFP package is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S101-EQN20-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S101-EQN20-C2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S101-EQN20-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
