
32-bit ARM Cortex-M3S 100 series microcontroller featuring a 20MHz core speed. This surface mount LQFP packaged MCU offers 8KB FLASH and 2KB RAM, with 18 programmable I/O pins. Integrated peripherals include SPI, UART, USART, 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Operates from a 3.3V supply with an internal oscillator, suitable for -40°C to 85°C environments.
Sign in to ask questions about the Texas Instruments LM3S101-IQN20-C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S101-IQN20-C2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S101-IQN20-C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.