32-bit ARM Cortex-M3S microcontroller featuring 20MHz max frequency, 8KB FLASH and 2KB RAM. This LQFP packaged MCU offers I2C, SPI, UART, and USART interfaces, with 18 programmable I/O pins and 4 timers. Operating from a 3.3V supply, it includes internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Designed for surface mount, it operates between -40°C and 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S102-EQN20-C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S102-EQN20-C2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S102-EQN20-C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.