
32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency and 64KB of FLASH memory with 16KB RAM. This surface-mount device, housed in an LFBGA package, offers 44 programmable I/Os and supports I2C, SPI, IrDA, and UART/USART interfaces. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Integrated peripherals include a watchdog timer, brown-out detect/reset, POR, and PWM.
Sign in to ask questions about the Texas Instruments LM3S1133-IBZ50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1133-IBZ50-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1133-IBZ50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.