32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface-mount LQFP package offers 64KB of FLASH memory and 16KB of RAM, supporting I2C, SPI, IrDA, and UART/USART interfaces. With 52 programmable I/Os, 6 timers/counters, and 3 UART channels, it includes essential peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S1150-IQC50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1150-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex™-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1150-IQC50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.