32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface mount device offers 96KB FLASH and 16KB RAM, with interfaces including I2C, SPI, UART, IrDA, and USART. Equipped with 57 I/Os, 6 timers/counters, 2 UART channels, and integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S1332-IBZ50-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1332-IBZ50-A2T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1332-IBZ50-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
