32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface mount device offers 96KB of FLASH memory and 16KB of RAM. Integrated peripherals include I2C, SPI, UART (2 channels), IrDA, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Operating from 3V to 3.6V, it provides 57 programmable I/Os and 6 timers/counters. Packaged in a 100-LQFP, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3S1332-IQC50-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1332-IQC50-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1332-IQC50-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
