
32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface-mount LQFP package offers 96KB FLASH memory, 64KB RAM, and 43 I/O pins. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, 6 timers/counters, 3 UART channels, and a watchdog timer. Operating voltage range is 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Includes Brown-out Detect/Reset, POR, and PWM functionalities.
Sign in to ask questions about the Texas Instruments LM3S1538-IQC50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1538-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1538-IQC50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.