32-bit ARM Cortex-M3S 1000 series microcontroller featuring an 80MHz RISC core. This surface mount device offers 128KB FLASH memory and 32KB RAM, with 67 programmable I/Os. Integrated peripherals include I2C, SPI, UART (3 channels), IrDA, USART, EBI/EMI interfaces, 8 A/D converters, and 4 timers/counters. Operates at 3.3V with an internal oscillator and includes watchdog timer functionality.
Sign in to ask questions about the Texas Instruments LM3S1621-IBZ80-C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1621-IBZ80-C3T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, IrDA, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1621-IBZ80-C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.