
32-bit ARM Cortex-M3S 1000 series microcontroller featuring 80MHz RISC core, 128KB FLASH and 32KB RAM. Surface mount LQFP package with 67 programmable I/Os, supporting I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Includes 8 A/D converters, 4 timers/counters, 3 UART channels, and peripherals like DMA, PWM, WDT, POR, and Brown-out Detect. Operates from a 3.3V supply with an internal oscillator, suitable for -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3S1621-IQC80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1621-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1621-IQC80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
