32-bit RISC microcontroller featuring an ARM Cortex-M3S core, operating at up to 50MHz. This FLASH-based MCU offers 256KB of FLASH memory and 32KB of RAM, with 67 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA, EBI/EMI interfaces, 8 A/D converters, and 4 timers/counters. Designed for surface mount with an LQFP package, it operates from a 3.3V supply and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S1811-IQC50-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1811-IQC50-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1811-IQC50-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
