The LM3S1816-IQR50-C1 is a 32-bit ARM Cortex-M3S microcontroller with 256 kilobytes of flash memory and 32 kilobytes of RAM. It operates at a maximum frequency of 50 megahertz and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a surface-mount LQFP package and is compliant with RoHS regulations. It features a range of peripherals, including a watchdog timer, DMA, and PWM, as well as interfaces such as I2C, SPI, and UART. The LM3S1816-IQR50-C1 operates on a 3.3-volt supply and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM3S1816-IQR50-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1816-IQR50-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1816-IQR50-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.