
32-bit ARM Cortex-M3S 1000 series microcontroller featuring a 50MHz core frequency. This surface mount LQFP packaged MCU offers 256KB FLASH and 32KB RAM, with 33 I/O pins and 64 programmable I/O lines. Integrated peripherals include I2C, SPI, IrDA, UART, USART, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operating voltage ranges from 1.08V to 3.6V, with an operating temperature range of -40°C to 85°C. Includes one 10-bit A/D converter and three UART channels.
Texas Instruments LM3S1816-IQR50-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.