
The LM3S1969-IQC50-A2T is a microcontroller from Texas Instruments, featuring an ARM core architecture and 256KB of FLASH memory. It supports a 32-bit data bus and interfaces with I2C, SPI, IrDA, UART, and USART protocols. The device operates within a temperature range of -40°C to 85°C and is available in a surface-mount LQFP package. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Texas Instruments LM3S1969-IQC50-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1969-IQC50-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 52 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1969-IQC50-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.