32-bit ARM Cortex-M3S microcontroller featuring an 80MHz core frequency. Surface mount LFBGA package with 67 I/Os, including 3 UART channels. Integrated peripherals include I2C, SPI, IrDA, UART, USART, EBI/EMI, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Offers 256KB FLASH memory and 96KB RAM, with a 10-bit A/D converter. Operates from 1.08V to 3.6V supply voltage, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S1B21-IBZ80-C5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1B21-IBZ80-C5T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1B21-IBZ80-C5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.