32-bit ARM Cortex-M3S microcontroller featuring 80MHz max frequency, 512KB FLASH memory, and 96KB RAM. Surface mount LFBGA package with 67 programmable I/Os, supporting I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Includes 4 timers/counters, 3 UART channels, and an internal oscillator. Operates from -40°C to 85°C with integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Texas Instruments LM3S1D21-IBZ80-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1D21-IBZ80-A2T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1D21-IBZ80-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.