
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 512KB FLASH and 96KB RAM. This surface mount device offers 67 programmable I/Os, 4 timers, 3 UART channels, and interfaces including I2C, SPI, IrDA, UART, USART, and EBI/EMI. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with a 12-bit A/D converter. Operates across a -40°C to 85°C temperature range and is supplied in 1000-unit tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM3S1D21-IQC80-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1D21-IQC80-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1D21-IQC80-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
