32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency. This surface mount LQFP package offers 64KB of FLASH memory and 12KB of RAM, supporting I2C, SPI, IrDA, and UART interfaces. Includes 3 timers/counters, 3 UART channels, and 1 A/D converter with 10-bit resolution. Operating temperature range from -40°C to 85°C with a supply voltage of 1.08V to 3.6V. Peripherals include DMA, PWM, WDT, and POR.
Sign in to ask questions about the Texas Instruments LM3S1N11-IQC50-C5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1N11-IQC50-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1N11-IQC50-C5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.