
32-bit ARM Cortex-M3S 1000 series microcontroller featuring a 50MHz core frequency. This LQFP packaged device offers 64KB of FLASH memory, 12KB of RAM, and operates from 1.08V to 3.6V. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, a 10-bit A/D converter, and 3 timers/counters. With 33 I/Os and 3 UART channels, it supports surface mount installation and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3S1N16-IQR50-C5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1N16-IQR50-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1N16-IQR50-C5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.