32-bit FLASH microcontroller featuring an 80MHz clock speed and 108 terminals in a PBGA-108 package. This industrial-grade component operates from a 1.08V to 1.32V supply, with a nominal voltage of 1.2V, and supports an extended temperature range of -40°C to 85°C. It offers 67 I/O lines, 65536 words of FLASH ROM, and 24576 bytes of RAM, along with integrated PWM channels, ADC, and DMA channels.
Texas Instruments LM3S1P51-IBZ80-C1T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 108 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B108 |
| Width | 10 |
| Length | 10 |
| Pin Count | 108 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3S1P51-IBZ80-C1T to view detailed technical specifications.
No datasheet is available for this part.