
32-bit ARM Cortex-M3S 1000 series microcontroller featuring an 80MHz core frequency. Surface mount LFBGA package with 67 I/Os, including 67 programmable I/Os. Offers 64KB FLASH memory and 24KB RAM, with integrated I2C, SPI, I2S, UART, IrDA, and USART interfaces. Includes 2 x 10-bit A/D converters and 4 timers/counters. Operates from 1.08V to 3.6V supply, with a temperature range of -40°C to 85°C.
Texas Instruments LM3S1P51-IBZ80-C5T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, I2S, UART, IrDA, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
