
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 64KB FLASH memory, and 24KB RAM. This surface mount device offers 67 programmable I/Os, 4 timers/counters, 3 UART channels, and supports I2C, SPI, IrDA, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-pin LQFP, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments LM3S1P51-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1P51-IQC80-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
