
32-bit ARM Cortex-M3S 1000 series microcontroller featuring an 80MHz core frequency. This surface mount device offers 64KB of FLASH memory and 24KB of RAM, with interfaces including I2C, SPI, IrDA, UART, and USART. Equipped with 2 x 10-bit A/D converters, 3 UART channels, and 4 timers/counters, it supports up to 67 I/Os. Operating from 1.08V to 3.6V, it functions within a -40°C to 85°C temperature range and includes peripherals like DMA, PWM, and a watchdog timer.
Texas Instruments LM3S1P51-IQC80-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.