
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation and 256KB FLASH memory. This surface mount device offers 48KB RAM, 67 programmable I/Os, and multiple interfaces including I2C, UART, SPI, IrDA, USART, and EBI/EMI. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 4 timers and 3 UART channels. Operating at 3.3V, this lead-free, RoHS compliant microcontroller is housed in an LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S1R21-IQC80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, SPI, IrDA, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1R21-IQC80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.